
Guardian Electric 1365PC-2C-12D technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Height | 1inch |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| Width | 1.094inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 1365PC-2C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.