Guardian Electric 28-C-12D technical specifications.
| Coil Power | 5.1W |
| Coil Resistance | 29.8R |
| Coil Voltage (DC) | 12V |
| Depth | 1.19inch |
| Length | 1.13inch |
| Mount | Box |
| Operating Supply Voltage | 12V |
| Primary Type | FRAME |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 12V |
| Weight | 3.5oz |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 28-C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.