
SOLENOID, CYLINDRICAL, PULL, CONTINUOUS - More Details
Guardian Electric LT6X12-C-12D technical specifications.
| Coil Power | 4.3W |
| Coil Resistance | 35R |
| Coil Voltage (DC) | 12V |
| Diameter | 0.75inch |
| Length | 1.54inch |
| Operating Supply Voltage | 12V |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| Resistance | 35R |
| Weight | 2.53oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric LT6X12-C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
