
Guardian Electric TP12X19-I-24D technical specifications.
| Coil Power | 27.4W |
| Coil Resistance | 22.1R |
| Coil Voltage (DC) | 24V |
| Diameter | 2.43inch |
| Length | 2.43inch |
| Operating Supply Voltage | 24V |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| Weight | 14.2oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric TP12X19-I-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
