
GUARDMASTER 440K-T11171 Safety Interlock Switch, Trojan 6, 3PST-3NC, Screw, 500 V, 5 A, Not Rated
Guardmaster 440K-T11171 technical specifications.
| Contact Current Rating | 5A |
| Material | Polybutylene |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Guardmaster 440K-T11171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
