Guardmaster is a manufacturer of electrical safety components, including safety switches, interlocks, and control devices.
GUARDMASTER 440K-T11305 Safety Interlock Switch, Trojan T15, SPST-NC, Screw, 500 V, 5 A, Not Rated
RELAY, SAFETY, 2-HAND, 240VAC; Coil Voltage VAC Nom:230V; Coil Resistance:500ohm; Contact Current Max:4A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Configuration:3NO / 1NC; Safety Category:-; No. of Poles:4; Relay Mounting:DIN Rail; External Height:73mm; External Width:45mm; External Depth:120mm; Approval Bodies:EN, TUV; Contact Current AC Max:4A; Contact Current DC Max:2A; Contact Voltage AC Max:250V; Contact Voltage DC Max:24V; External Length / Height:73mm; Fixing Style:35mm DIN Rail; Mounting Type:DIN Rail; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Supply Voltage:230V; Switch Current Max:4A; Switching Capacity:4A@250VAC; Switching Current Max:4A
GUARDMASTER 440K-E33040 Safety Interlock Switch, Elf 3, SPST-NC, Screw, 500 V, 6 A, Not Rated
Magnetically Actuated Switch 250V AC 2A
GUARDMASTER 440K-E33080 Safety Interlock Switch, Elf 3, DPST-NC, Screw, 500 V, 6 A, Not Rated
GUARDMASTER 440G-T27121 Safety Interlock Switch, Screw, 500 V, 5 A, Not Rated
GUARDMASTER 440H-E22027 Safety Interlock Switch, Ensign 3, DPST-NC, Cable, 500 V, 6 A, Not Rated
GUARDMASTER 440G-S36003 Safety Interlock Switch, Spartan, DPST-NC, Screw, 500 V, 5 A, Not Rated
GUARDMASTER 440N-G02023 Safety Interlock Switch, Ferrogard, 1NC, Wire Leaded, 250 V, 2 A, Not Rated
GUARDMASTER 440H-S34010 Safety Interlock Switch, Sprite 3, DPST-NC, Screw, 500 V, 3 A, Not Rated
GUARDMASTER 440G-L07262 Safety Interlock Switch, Atlas 5, DPST-NC, 500 V, 2 A, Not Rated
GUARDMASTER 440G-L07264 Safety Interlock Switch, Atlas 5, DPST-NC, 500 V, 5 A, Not Rated
GUARDMASTER 440K-C21061 Safety Interlock Switch, Cadet 3, DPST-NC, Screw, 500 V, 5 A, Not Rated
GUARDMASTER 440R-C23019 Safety Relay, 3PST-NO, 230 VAC, 3 A, DIN Rail, Screw
GUARDMASTER 440N-G02117 Safety Interlock Switch, Ferrogard, DPST-NC, Wire Leaded, 250 V, 2 A, Not Rated
Magnetically Actuated Switch 250V AC 2A
GUARDMASTER 440N-G02002 Safety Interlock Switch, Ferrogard, SPST-NC, Cable, 250 V, 2 A, Not Rated
GUARDMASTER 440E-L13042 Grabwire Switch, 75 m, 2NC, 500 V, 5 A, 250 V, 7 A
GUARDMASTER 440G-A27143 Switch Actuator, TLS-GD2 Locking Switches, IP66, IK05, NEMA 4X
GUARDMASTER 440R-C23017 Safety Relay, 3PST-NO, 24 V, 3 A, DIN Rail, Screw