
Guardmaster 440K-T11305 technical specifications.
| Contact Current Rating | 5A |
| Material | Polybutylene |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Guardmaster 440K-T11305 to view detailed technical specifications.
No datasheet is available for this part.
