Guardmaster 440N-C02067 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Guardmaster 440N-C02067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.