
Guardmaster 440N-G02002 technical specifications.
| Contact Current Rating | 2A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Guardmaster 440N-G02002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
