
Guardmaster 440N-S32021 technical specifications.
| Contact Current Rating | 4A |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Guardmaster 440N-S32021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.