
Guardmaster 440N-S32023 technical specifications.
| Contact Current Rating | 4A |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Guardmaster 440N-S32023 to view detailed technical specifications.
No datasheet is available for this part.