Hahn BV2020157 technical specifications.
| Depth | 22.6mm |
| Element Configuration | Single |
| Lead/Base Style | PC Pin |
| Length | 21.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hahn BV2020157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.