PCB transformer 2.1 VA 15 VAC (1x), EI304 8015, Hahn
PCB transformer 2.3 VA 9 VAC (1x), EI305 2879, Hahn
PCB transformer 1.9 VA 15 VAC (1x), EI303 2033, Hahn
Transformer 40VA 2x115V 2x12V 2x1666mA
Power Transformer 15VA 12 Terminal PC Pin Thru-Hole
Primary Voltage = 230 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 2.3 / Secondary Current mA = 76 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Termination Type = PC Pins / Length mm = 32.5 / Width mm = 27.5 / Height mm = 29.8
PCB transformer 3.0 VA 18 VAC (1x), EI306 3369, Hahn
PCB transformer 2.1 VA 15 VAC (2x), EI 304 2088, Hahn
PCB transformer 1.3 VA 9 VAC (1x), EI307 8011, Hahn
Transformer 1, 5VA 230V 2x9V 2x83mA
Transformer 24VA 2x115V 2x12V 2x1A
Transformer 4, 5VA 230V 2x9V 2x250mA
Primary Voltage = 230 VAC / Secondary Voltage = 12 VAC / Power VA = 1.5 / Secondary Current mA = 125 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Termination Type = PC Pins / Length mm = 32.5 / Width mm = 27.5 / Height mm = 21.8
PCB transformer 6 VA 6 VAC (4x), UI303 0140, Hahn
Transformer 40VA 2x115V 2x6V 2x3333mA
PCB transformer 40 VA 6 VAC (4x), UI481 0022, Hahn
PCB transformer 10 VA 9 VAC (2x), UI304 0153, Hahn
PCB transformer 3.0 VA 12 VAC (1x), EI306 3365, Hahn