Hahn BVEI3032034 technical specifications.
| Package/Case | DIP |
| Depth | 27.5mm |
| Lead/Base Style | PC Pin |
| Length | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hahn BVEI3032034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.