Hahn BVEI5421161 technical specifications.
| Package/Case | DIP |
| Depth | 47.3mm |
| Element Configuration | Single |
| Lead/Base Style | PC Pin |
| Length | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Hahn BVEI5421161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.