Hahn BVUI3010132 technical specifications.
| Depth | 53mm |
| Element Configuration | Dual |
| Lead/Base Style | PC Pin |
| Length | 44.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hahn BVUI3010132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.