Hahn BVUI3940075 technical specifications.
| Depth | 68.2mm |
| Element Configuration | Dual |
| Lead/Base Style | PC Pin |
| Length | 57.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hahn BVUI3940075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.