Hahn EI3032034 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz ±10% |
| Secondary voltage | 18 VAC(1x) |
| Power | 1.9 |
| Output current | 105 |
| Length | 32.5 |
| Width | 27.5 |
| Height | 23.8 |
| Ambient temperature | max.70 °C |
| Weight | 81 |
| Test voltage | 6000 |
| RoHS | Compliant |
Download the complete datasheet for Hahn EI3032034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.