Hahn EI3048005 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz ±10% |
| Secondary voltage | 12 VAC(1x) |
| Power | 2.1 |
| Output current | 175 |
| Length | 32.5 |
| Width | 27.5 |
| Height | 26.8 |
| Ambient temperature | max.70 °C |
| Weight | 99 |
| Test voltage | 6000 |
| RoHS | Compliant |
Download the complete datasheet for Hahn EI3048005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.