Primary Voltage = 230 VAC / Secondary Voltage = 15 VAC / Power VA = 10 / Secondary Current mA = 667 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Termination Type = PC Pins / Length mm = 69.2 / Width mm = 42.7 / Height mm = 34.6
Quick Jump:
Technical Specifications
Hahn EI4811184 technical specifications.
General
Approvals
EN
Compliance
RoHS
Compliant
Datasheet
Hahn EI4811184 Datasheet
Download the complete datasheet for Hahn EI4811184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.