Hahn EI5411130 technical specifications.
| Approvals | EN |
| Height | 38.8mm |
| Length | 75.2mm |
| Weight | 400g |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hahn EI5411130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.