Hahn UI3030140 technical specifications.
| Approvals | EN |
| Height | 22.8mm |
| Length | 44mm |
| Weight | 180g |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Hahn UI3030140 to view detailed technical specifications.
No datasheet is available for this part.