The A1573 is a replacement main filter designed for use with the Hakko FA-430 series fume extraction systems. It features a high-efficiency particulate air (HEPA) filter and an integrated activated carbon filter to remove both particulate matter and hazardous gases/odors from the soldering environment. The filter is rated for 98% efficiency at 0.3 microns.
Hakko A1573 technical specifications.
| Filter Type | HEPA & Activated Carbon |
| Efficiency | 98% at 0.3 microns% |
| Compatibility | FA-430 Fume Extractor |
| Replacement Notification | Supported via FA-430 fan speed detection |
| RoHS | Compliant |
Download the complete datasheet for Hakko A1573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.