The FM-2032 micro soldering iron conversion kit extends precision micro soldering capabilities to HAKKO soldering and rework systems. It features a slim, lightweight handpiece with a tip-to-grip distance optimized for operator dexterity under microscopes and magnifiers. Designed for working with 0201 components and smaller, it uses T30 Series composite micro tips for optimal heat transfer. The kit includes the handpiece, iron holder, heat resistant pad, and connecting cable.
Hakko FM2032-52 technical specifications.
| Power Consumption | 48W |
| Voltage | 24V |
| Temperature Range | 200 - 450°C |
| Tip-to-Ground Resistance | < 2ohms |
| Tip-to-Ground Potential | < 2mV |
| Handpiece Weight | 14g |
| Handpiece Length | 170mm |
| Cord Reach | 1.2m |
| Esd Safe | Yes |
| Safety Approval | MET |
| Standard | IPC J-STD-001 |
Download the complete datasheet for Hakko FM2032-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.