The HAKKO FR-301 is a portable, handheld desoldering tool that utilizes high thermal efficiency N61 series nozzles. It features a closed-loop sensor integrated heating system for improved thermal performance, an adjustable temperature control built into the handle, and a unique pump design that lowers vibration and noise while maintaining high vacuum pressure. The tool is designed for easy filter maintenance and quick-change nozzle replacement with the included nozzle wrench.
Hakko FR301-03/P technical specifications.
| Power Consumption | 140W |
| Temperature Range | 660 - 930°F |
| Vacuum Pressure | 81kPa |
| Suction Flow | 11L/min |
| Input Voltage | 120VAC |
| Weight | 1.1lb |
| RoHS | Compliant |
| Safety Approval | MET Laboratories |
Download the complete datasheet for Hakko FR301-03/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.