The HAKKO FR-810B is a high-power hot air rework station featuring a self-contained turbine air supply and an integrated vacuum pickup system. It includes a visual indicator in the handpiece to show when a component has reflowed and is ready for lifting. The digital display tracks temperature and airflow, and the system can store 5 programmable presets with a chain feature for multi-zone reflow profiles. It is ESD safe and supports quick-change N51 series nozzles.
Hakko FR810B-05 technical specifications.
| Power Consumption | 820W |
| Temperature Range | 120 - 1120°F |
| Maximum Airflow | 115L/min |
| Weight | 3.3lb |
| Dimensions (W x H x D) | 160 x 145 x 220mm |
| Voltage | 120V AC |
| Esd Safe | Compliant |
| RoHS | Compliant |
Download the complete datasheet for Hakko FR810B-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.