The FR-870B is a bench-top infrared board heater designed to elevate the temperature of printed circuit board assemblies for easier soldering and desoldering. It features two independent switchable zones, high-efficiency carbon filament lamps, and PID control via thermocouple. The unit supports manual and automatic operation modes and is capable of controlling ramp rates at 1, 2, or 3 degrees Celsius per second.
Hakko FR870B-04 technical specifications.
| Power Consumption | 730W |
| Input Voltage | 120VAC |
| Heating Zones | 2count |
| Effective Heating Area | 190 x 80mm |
| Board Capacity | 248 x 140mm |
| Heater Type | High Efficiency Carbon Filament |
| Weight | 3.2kg |
| External T/C Range | 50 - 200°C |
| Esd Safe | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hakko FR870B-04 to view detailed technical specifications.
No datasheet is available for this part.