The FT-8002 is a thermal wire stripper handpiece designed for use with the Hakko FT-801 digital thermal wire stripper station. It features an ergonomic design and is capable of stripping various types of insulation, including Teflon, with no nicks to the conductor. The handpiece uses G2 series blades and includes a dual-position handle for comfortable operation. It is specifically engineered for high-precision applications such as aerospace and medical electronics where wire integrity is critical.
Hakko FT8002-01 technical specifications.
| Power Consumption | 64W |
| Voltage | 24V |
| Weight (w/o cord) | 27g |
| Cord Length | 1.3m |
| Total Length | 155mm |
| Stripping Range (Standard Blades) | 18 to 36AWG |
| Esd Safe | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hakko FT8002-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.