The FX-100 is an RF induction heating soldering station that operates at 13.56 MHz, requiring no calibration. It features a compact design, boost power mode, and an auto-power assist function for fast thermal recovery. The system includes an activity monitor to track tip heater loads and running time, a tip sleep function to reduce oxidation, and a large backlit display. It is ESD-safe and compatible with T31 series tip cartridges.
Hakko FX100-04 technical specifications.
| Power Consumption | 85W |
| Operating Voltage | 120VAC |
| Output Frequency | 13.56MHz |
| Temperature Stability | 1.1°C |
| Tip-to-Ground Resistance | <2Ω |
| Tip-to-Ground Potential | <2mV |
| Safety Standards | MET Listed |
| Esd Safety | ESD-Safe |
Download the complete datasheet for Hakko FX100-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.