The Hakko FX1001-51 is a soldering handpiece and connector assembly designed for use with the FX-100 RF Induction Heating Soldering System. It operates at 13.56 MHz and features an ergonomic, slender, and lightweight design. This handpiece utilizes high-frequency induction heating technology, requiring no calibration or system settings for operation. It is compatible with Hakko T31 Series soldering tips and is designed to be compatible with other select RF induction heat soldering stations that operate at the same frequency.
Hakko FX1001-51 technical specifications.
| Input Frequency | 13.56MHz |
| Tip-to-Ground Resistance | < 2ohms |
| Tip-to-Ground Potential | < 2mV |
| Reach | 4.3ft |
| Reach | 1.3m |
| Heating Element | High Frequency Induction Type |
| Compatible Tips | T31 Series |
| Esd Safe | Yes |
Download the complete datasheet for Hakko FX1001-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.