Composite nozzle, 1.0mm diameter, designed for soldering and rework applications. Features a 0.75-inch height, 6.75-inch length, 2.75-inch width, and a weight of 0.05lb. This general-purpose component is suitable for production supplies.
Hakko N3-10 technical specifications.
| Height | 0.75inch |
| Length | 6.75inch |
| Weight | 0.05lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko N3-10 to view detailed technical specifications.
No datasheet is available for this part.