The T15-IL is a composite conical soldering tip featuring an integrated heater, sensor, and tip architecture. It is designed for precision electronics work including soldering micro components and high-density PCB repair. It is compatible with multiple Hakko soldering stations including the FM-206, FM-204, FM-203, and FX-951 when used with the FM-2027 handpiece.
Hakko T15-IL technical specifications.
| Tip Shape | Conical (Shape I) |
| Tip Radius | 0.2mm |
| Tip Length | 12.7mm |
| Weight | 0.06lbs |
| RoHS | Compliant |
Download the complete datasheet for Hakko T15-IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.