The Hakko T30-I is an ultra-fine conical soldering tip designed for use with the FM-2032 micro soldering iron. It features a R0.1mm radius and a 6mm length, making it suitable for soldering micro components such as 0603 packages and high-density printed wiring boards often found in cellular phones.
Hakko T30-I technical specifications.
| Tip Shape | Conical |
| Tip Size | 0.1mm |
| Tip Length | 6.0mm |
| Power Consumption | 48W |
| Compatible Handpiece | Hakko FM-2032 |
| RoHS | Compliant |
Download the complete datasheet for Hakko T30-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.