The T30-J is a micro soldering tip featuring a bent conical shape with a 0.2mm radius and a 40-degree bend angle. It is designed for use with the FM-2032 micro soldering handpiece. This tip style is optimized for drag soldering, correcting solder bridges, and working with high-density surface mount components (SMD) on printed circuit boards.
Hakko T30-J technical specifications.
| Tip Shape | Bent Conical (Shape-J) |
| Tip Radius | 0.2mm |
| Bend Angle | 40degrees |
| Tip Length/Reach | 6mm |
| Compatible Handpiece | FM-2032 |
| Power Consumption | 48W |
| RoHS | Compliant |
Download the complete datasheet for Hakko T30-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.