Halo DCU0-0509E1 technical specifications.
| Package/Case | DIP |
| Height | 12.07mm |
| Length | 32.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Current | 250mA |
| Secondary Winding(s) | Dual |
| Series | DC |
| Termination | Through Hole |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Halo DCU0-0509E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.