Halo DCU0-1209D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 23 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T23 |
| Width | 15.24 |
| Length | 32.766 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Load Regulation-Max | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo DCU0-1209D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.