Halo FD02-101GRL technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FD |
| Termination | Through Hole |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Halo FD02-101GRL to view detailed technical specifications.
No datasheet is available for this part.