Halo FD12-104R1RL technical specifications.
| Package/Case | Module |
| Height | 8.89mm |
| Impedance | 400R |
| Isolation Voltage | 1.5kV |
| Length | 20.32mm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | FD |
| Termination | Through Hole |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Halo FD12-104R1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.