Halo FD22-101G technical specifications.
| Width | 10.16 |
| Length | 25.4 |
| Number of Functions | 1 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Halo FD22-101G to view detailed technical specifications.
No datasheet is available for this part.