Halo HDC205-102MTR technical specifications.
| Depth | 9.4mm |
| Height | 6.35mm |
| Inductance | 1mH |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Halo HDC205-102MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.