Halo HDC205-2R2MTR technical specifications.
| Depth | 9.4mm |
| Height | 6.35mm |
| Inductance | 2.2uH |
| Max DC Current | 7A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Halo HDC205-2R2MTR to view detailed technical specifications.
No datasheet is available for this part.