The HFJ12-2450ER-L12RL is a right angle through hole connector with 16 contacts and a terminal pitch of 2.54mm. It features integrated magnetics and is suitable for use in temperatures ranging from 0 to 70 degrees Celsius. This connector is designed for use in modular and Ethernet applications, with a termination method of soldering.
Halo HFJ12-2450ER-L12RL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 24 |
| Number of Ports | 2 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJ12-2450ER-L12RL to view detailed technical specifications.
No datasheet is available for this part.