The HFJT1-E1G11-L12RL is a right angle through hole connector with 8 contacts, a terminal pitch of 1.27mm, and a termination method of solder. It features integrated magnetics and is designed for use in modular and Ethernet applications. The connector operates within a temperature range of -40°C to 85°C and is suitable for use in a variety of industries.
Halo HFJT1-E1G11-L12RL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJT1-E1G11-L12RL to view detailed technical specifications.
No datasheet is available for this part.