This RJ-45 connector features 8 contacts, a terminal pitch of 1.27mm, and a straight body orientation. It is designed for through hole mounting and has a minimum operating temperature of 0 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. The connector is integrated with magnetics and has a termination method of solder.
Halo HFJV1-1G01-L12RL technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJV1-1G01-L12RL to view detailed technical specifications.
No datasheet is available for this part.