This RJ-45 connector features 8 contacts and a straight body orientation, suitable for through hole mounting. It operates within a temperature range of -40°C to 85°C and integrates magnetics. The connector has a terminal pitch of 2.54mm and is terminated via soldering.
Halo HFJV1-E1G11-L12RL technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJV1-E1G11-L12RL to view detailed technical specifications.
No datasheet is available for this part.