The HFJV1-LTQ1-L12RL is an RJ-45 connector with 8 contacts and a straight body orientation. It features a termination method of solder and a terminal pitch of 2.54mm. The connector is designed for through hole mounting and has a temperature range of 0-70°C. It is integrated with magnetics and has 14 terminals and 1 port.
Halo HFJV1-LTQ1-L12RL technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJV1-LTQ1-L12RL to view detailed technical specifications.
No datasheet is available for this part.