Halo HPC073N-4R7MTR technical specifications.
| Package/Case | Molded |
| DC Resistance (DCR) | 26MR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 5.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.3A |
| RoHS Compliant | Yes |
| Series | HPC073 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Halo HPC073N-4R7MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
