
Halo HPC073N-6R8MTR technical specifications.
| DC Resistance (DCR) | 40MR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.5A |
| RoHS Compliant | Yes |
| Series | HPC073 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Halo HPC073N-6R8MTR to view detailed technical specifications.
No datasheet is available for this part.
