Halo HPC104N-R68MTR technical specifications.
| Package/Case | Molded |
| DC Resistance (DCR) | 2.4MR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 0.68uH |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 20A |
| RoHS Compliant | Yes |
| Series | HPC104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Halo HPC104N-R68MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
