Halo LD11-0246FLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Width | 10.16 |
| Length | 10.16 |
| Number of Functions | 1 |
| Height | 6.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Halo LD11-0246FLF to view detailed technical specifications.
No datasheet is available for this part.